The GSMB201209-G0080 is an 0805 ferrite bead from Gang Song Electronics with an impedance of 80 and a tolerance of 25%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.15. The bead is a multi-layer type and is tested at a frequency of 100M. It has a typical height of 0.9mm, length of 2mm, and depth of 1.2mm.
Gang Song Electronics GSMB201209-G0080 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-G0080 to view detailed technical specifications.
No datasheet is available for this part.