The GSMB201209-G1000 is an 0805 multi-layer ferrite bead with an impedance of 1K and a tolerance of 25%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.45 ohms. The bead is designed for use in high-frequency applications, with a test frequency of 100M. It is available from Gang Song Electronics.
Gang Song Electronics GSMB201209-G1000 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.45Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-G1000 to view detailed technical specifications.
No datasheet is available for this part.