Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.2A 0.55Ohm DCR 0805
Gang Song Electronics GSMB201209-G1500 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.55Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-G1500 to view detailed technical specifications.
No datasheet is available for this part.