The GSMB201209-G2000 is an 0805 multi-layer ferrite bead from Gang Song Electronics. It features an impedance of 2K and a tolerance of 25%. The component is designed for use in high-frequency applications, with a test frequency of 100M. The ferrite bead has a maximum DC resistance of 0.6 and a maximum DC current of 0.2. It is suitable for use in a variety of applications, including those requiring a compact form factor, with a typical height of 0.9mm and a typical product length of 2mm.
Gang Song Electronics GSMB201209-G2000 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 2KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-G2000 to view detailed technical specifications.
No datasheet is available for this part.