The GSMB201209-U0080 is an 0805 ferrite bead from Gang Song Electronics with a maximum DC current of 0.3 and impedance of 80. It has a tolerance of 25% and is tested at 100M frequency. The bead has a typical height of 0.9, length of 2, and depth of 1.2. It is suitable for use in various applications.
Gang Song Electronics GSMB201209-U0080 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-U0080 to view detailed technical specifications.
No datasheet is available for this part.