The GSMB201209-U0500 is an 0805 ferrite bead from Gang Song Electronics. It has a maximum DC current rating of 0.2A and an impedance of 500. The component has a tolerance of 25% and is suitable for applications where high-frequency signals are present. The ferrite bead is designed to be used in a variety of applications, including filtering and noise suppression. It operates over a temperature range of -40°C to 85°C.
Gang Song Electronics GSMB201209-U0500 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 500Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-U0500 to view detailed technical specifications.
No datasheet is available for this part.