The GSMB201209-U0600 is an 0805 ferrite bead from Gang Song Electronics with a maximum DC current of 0.2A and impedance of 600. It has a tolerance of 25% and is tested at 100M frequency. The bead is a multi-layer type with a case size of 0805 and dimensions of 0.9mm height, 2mm length, and 1.2mm depth. It is suitable for use in various applications.
Gang Song Electronics GSMB201209-U0600 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-U0600 to view detailed technical specifications.
No datasheet is available for this part.