The GSMB201209-U1000 is an 0805 ferrite bead from Gang Song Electronics, featuring a maximum DC current of 0.2 and impedance of 1K. It has a tolerance of 25% and a typical height of 0.9mm. The product length and depth are 2mm and 1.2mm, respectively. This ferrite bead is suitable for applications requiring a compact size and moderate impedance.
Gang Song Electronics GSMB201209-U1000 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.45Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-U1000 to view detailed technical specifications.
No datasheet is available for this part.