The GSMB201209-Z0080 is an 0805 ferrite bead from Gang Song Electronics. It has a maximum DC current rating of 0.3 and a maximum DC resistance of 0.15. The bead is designed for multi-layer applications and has an impedance of 80. It is available in a 0805 case size and has a typical height of 0.9, length of 2, and depth of 1.2. The product is tested at a frequency of 100M and has a tolerance of 25%.
Gang Song Electronics GSMB201209-Z0080 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-Z0080 to view detailed technical specifications.
No datasheet is available for this part.