The GSMB201209-Z0300 is an 0805 multi-layer ferrite bead from Gang Song Electronics. It has a maximum DC current rating of 0.2 and a maximum DC resistance of 0.3. The bead is tested at a frequency of 100M and has a tolerance of 25%. It measures 0.9(Typ) in height, 2(Typ) in length, and 1.2(Typ) in depth. The GSMB201209-Z0300 is suitable for use in a variety of applications.
Gang Song Electronics GSMB201209-Z0300 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 0.9(Typ)mm |
| Product Length | 2(Typ)mm |
| Product Depth | 1.2(Typ)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMB201209-Z0300 to view detailed technical specifications.
No datasheet is available for this part.