Ind Chip 33nH 5% 100MHz 300mA
Gang Song Electronics GSMF201209-33NJ technical specifications.
| Type | Chip |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Gang Song Electronics GSMF201209-33NJ to view detailed technical specifications.
No datasheet is available for this part.