
This conductive coating is formulated with acrylic resin and has a boiling point of 137°C. It has a specific gravity of 1.6 and is dispensed from a bottle. The coating is suitable for repair applications and is a type of conductive coating.
GC Electronics 22-023 technical specifications.
| Boiling Point | 137 °C |
| Chemical Component | Acrylic Resin Silver/Cumene/Glycol ether PM Acetate/Trimethylbenzene/Xylene |
| Dispensing Method | Bottle |
| Flash Point | 27 |
| Primary Type | Coating |
| Special Features | Repair |
| Specific Gravity | 1.6 |
| Type | Conductive |
| Weight | 1/2 troy Oz. |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 22-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
