GC Electronics 30-6019 technical specifications.
| Package/Case | 120 |
| Height | 0.91inch |
| Length | 2.17inch |
| Max Output Current | 2.1A |
| Max Power Dissipation | 11W |
| Mount | Wall |
| Output Connector | USB A Receptacle |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Weight | 0.11lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-6019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.