
GC Electronics 32-3212 technical specifications.
| Family | 32-3212 |
| Manufacturer | GC Electronics |
| Part No | 32-3212 |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Video Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 32-3212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
