GC Electronics 34-378-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 19.1mm |
| Length | 31.75mm |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 34-378-C to view detailed technical specifications.
No datasheet is available for this part.