GC Electronics 34-394-C technical specifications.
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Natural |
| Depth | 12.7mm |
| Length | 28.6mm |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 34-394-C to view detailed technical specifications.
No datasheet is available for this part.