GC Electronics 35-053-BU technical specifications.
| Actuator Length | 15.12mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-053-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.