
GC Electronics 35-070-BU technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Polyamide |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-070-BU to view detailed technical specifications.
No datasheet is available for this part.