
GC Electronics 35-080 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Metal |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
