GC Electronics 35-088-BU technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-088-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.