Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GC ELECTRONICS

35-141

Datasheet
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics

35-141

GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Toggle Switches
  4. Standard & Miniature

MountingPanel
Quick Jump:

Technical Specifications

GC Electronics 35-141 technical specifications.

General

Actuator Length
17.46mm
Actuator Material
Metal
Max Voltage Rating (AC)
250V
Mount
Panel
Orientation
Straight
Termination
Screw
Throw Configuration
3PDT

Compliance

RoHS
Not Compliant

Datasheet

GC Electronics 35-141 Datasheet

Download the complete datasheet for GC Electronics 35-141 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com