
GC Electronics 35-1414 technical specifications.
| Actuator Length | 2.36mm |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.