
GC Electronics 35-143-BU technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-143-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
