GC Electronics 35-149-BU technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-149-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.