GC Electronics 35-167-BU technical specifications.
| Actuator Length | 17.47mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-167-BU to view detailed technical specifications.
No datasheet is available for this part.