GC Electronics 35-182 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.44mm |
| Actuator Material | Plastic |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.