GC Electronics 35-196 technical specifications.
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.