
GC Electronics 35-3010 technical specifications.
| Actuator Length | 14.27mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
