This standard round toggle switch features a brass actuator with a length of 5.3mm and a current rating of 20A. It has a maximum voltage rating of 125V AC and 250V AC. The switch is designed for panel mount and has a screw termination. It is a DPST type switch with a straight orientation.
GC Electronics 35-3075 technical specifications.
| Actuator Length | 5.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-3075 to view detailed technical specifications.
No datasheet is available for this part.
