
GC Electronics 35-3170 technical specifications.
| Actuator Length | 51.18mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 35A |
| Illumination Type | Non-Illuminated |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-3170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
