
GC Electronics 35-3195 technical specifications.
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
