GC Electronics 35-3301-BU technical specifications.
| Actuator Length | 19.5mm |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-3301-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.