
GC Electronics 35-3332-BU technical specifications.
| Actuator Color | Black |
| Actuator Length | 10mm |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-3332-BU to view detailed technical specifications.
No datasheet is available for this part.