GC Electronics 35-3373-BU technical specifications.
| Illumination Color | Blue |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-3373-BU to view detailed technical specifications.
No datasheet is available for this part.