
GC Electronics 35-3429 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.54mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3429 to view detailed technical specifications.
No datasheet is available for this part.