
GC Electronics 35-3458-BU technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.08mm |
| Actuator Material | Plastic |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3458-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
