GC Electronics 35-3730-BU technical specifications.
| Actuator Color | Orange |
| Illumination Color | Orange |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3730-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.