GC Electronics 35-3911 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 3.42N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.