
This is a panel mount SPST switch with a current rating of 3A and a maximum voltage rating of 125V AC. It has a straight orientation and solder termination. The switch is available in a package quantity of 10 and is packaged in bulk. The actuator is a round, black button with a length of 8mm.
GC Electronics 35-406-BU technical specifications.
| Actuator Color | Black |
| Actuator Length | 8mm |
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-406-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
