Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GC ELECTRONICS

35-418

Datasheet
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics

35-418

GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Pushbutton Switches
  4. Illuminated & Non-Illuminated

MountingPanel
Quick Jump:

Technical Specifications

GC Electronics 35-418 technical specifications.

General

Actuator Color
Black
Actuator Length
4.4mm
Mount
Panel
Orientation
Straight
Termination
Solder
Throw Configuration
SPDT

Compliance

RoHS
Not Compliant

Datasheet

GC Electronics 35-418 Datasheet

Download the complete datasheet for GC Electronics 35-418 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com