
This 11.11mm metal panel mount switch has a current rating of 6A and a maximum voltage rating of 125V AC. It can also withstand a maximum voltage of 250V AC. The switch has a straight orientation and a termination of solder. It is available in a package quantity of 10 and is packaged in bulk.
GC Electronics 35-430 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.11mm |
| Actuator Material | Metal |
| Package/Case | Metal |
| Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
