GC Electronics 35-451-BU technical specifications.
| Actuator Color | White |
| Actuator Length | 5.54mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-451-BU to view detailed technical specifications.
No datasheet is available for this part.