GC Electronics 35-491-BU technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.31mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-491-BU to view detailed technical specifications.
No datasheet is available for this part.