GC Electronics 35-750-BU technical specifications.
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 80V |
| Mount | Flanges |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-750-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.