
GC Electronics 35-867 technical specifications.
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Switch Function | OFF-ON-ON-ON |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-867 to view detailed technical specifications.
No datasheet is available for this part.