
GC Electronics 35-968-BU technical specifications.
| Actuator Length | 1mm |
| Package/Case | DIP |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-968-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.