GCI Technologies SPF040404T-65NL-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.065uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Maximum Saturation Current | 24A |
| Max DC Resistance | 0.00032(Typ)Ohm |
| Product Length | 4mm |
| Height | 4mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SPF040404T-65NL-N to view detailed technical specifications.
No datasheet is available for this part.