The SVP808040-100T-N is a shielded wirewound inductor with a 10uH inductance value and a 30% tolerance. It has a maximum DC current rating of 3.04A and a maximum saturation current of 3.44A. The inductor's DC resistance is 0.038 ohms typ. It is available in a 3131 case size with dimensions of 8.2mm length, 4.2mm height, and 8.2mm depth. The operating temperature range is from -40°C to 125°C.
GCI Technologies SVP808040-100T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.04A |
| Maximum Saturation Current | 3.44A |
| Max DC Resistance | 0.038(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-100T-N to view detailed technical specifications.
No datasheet is available for this part.