The SVP808040-101M-N is a shielded wirewound inductor from GCI Technologies with a nominal inductance of 100uH and a tolerance of 20%. It has a maximum DC current rating of 0.88A and a maximum saturation current of 1.12A. The inductor's DC resistance is 0.34 ohms, typical. It is designed for surface mount applications and has a compact size of 8.2mm x 4.2mm x 8.2mm. The inductor operates over a temperature range of -40°C to 125°C.
GCI Technologies SVP808040-101M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.88A |
| Maximum Saturation Current | 1.12A |
| Max DC Resistance | 0.34(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-101M-N to view detailed technical specifications.
No datasheet is available for this part.