The SVP808040-2R5T-N is a shielded wirewound inductor with a 2.5 microhenry inductance and 30% tolerance. It has a maximum DC current rating of 5.04 amps and a maximum DC resistance of 0.013 ohms. The inductor is designed for surface mount applications and has a case size of 3131. The operating temperature range is from -40 to 125 degrees Celsius.
GCI Technologies SVP808040-2R5T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.04A |
| Maximum Saturation Current | 6.56A |
| Max DC Resistance | 0.013(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-2R5T-N to view detailed technical specifications.
No datasheet is available for this part.